
Manufacturer Part #
NL-SW-LTE-S7648
Skywire™ Cellular Modem LTE CAT1 AT&T, Skywire form factor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Module: | Socket Modem/SOM |
Protocol: | 4G LTE CAT1 |
Interface Type: | UART/USB |
Data Rate: | 10Mbps |
Supply Voltage: | 3V to 5.5V |
Approved Carriers: | AT&T |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$94.00
100+
$82.00
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole