text.skipToContent text.skipToNavigation

Manufacturer Part #

NL668-EAU-05-00

LCC form factor LTE wireless communication module that supports LTE-TDD/ LTE-FDD

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Fibocom NL668-EAU-05-00 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 4
Interface Type: I2C/I2S/SDIO/SPI/UART/USB
Data Rate: 150Mbps
Output Power: 23dBm
Supply Voltage: 3.3V to 4.3V
Approved Carriers: Telstra
Operating Temp Range: -30°C to +75°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$29.63
USD
Quantity
Web Price
1
$29.63
2
$29.21
3
$28.97
4
$28.81
5+
$28.22
Product Variant Information section