text.skipToContent text.skipToNavigation

Manufacturer Part #

NL668-EU-05-MINIPCIE-10-00

MiniPCIe version of NL668-EAU-05

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Date Code:
Product Specification Section
Fibocom NL668-EU-05-MINIPCIE-10-00 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 4
Form Factor: PCIe mini Card
Interface Type: I2S/UART
Data Rate: 150Mbps
Output Power: 23dBm
Supply Voltage: 3.3V to 4.3V
Operating Temp Range: -30°C to +75°C
Mounting Method: Edge Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
2
Total
$33.37
USD
Quantity
Web Price
1+
$33.37