text.skipToContent text.skipToNavigation

Manufacturer Part #

RYZ014A000FZ00#HD0

LTE Cat-M1 Module, LGA108, 20.25 x 21.35mm

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2053
Product Specification Section
Renesas RYZ014A000FZ00#HD0 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: LTE
Form Factor: LGA
Interface Type: I2C
Supply Voltage: 3.1V to 4.5V
Operating Temp Range: -40°C to +95°C
Package Style:  LGA-108
Mounting Method: Surface Mount
$Features & Applications

LTE Cat-M1 Cellular IoT Module
The Renesas RYZ014A module is an all-in-one, single-mode LTE category M1 module with worldwide deployment and roaming capability. The module comprises an LTE Cat-M1 platform and all other elements necessary for a complete LTE Cat-M1 modem system. These include an LTE-optimized transceiver, a single complete RF front-end to support LTE Cat-M1 bands worldwide, and key interfaces, all in a single compact LGA package. The RYZ014A module also includes a carrier-proven LTE Cat-M1 protocol stack and comprehensive software.

Features

•Integrated cellular IoT module for LTE Cat-M1
•3GPP Release 13
•Field-proven LTE Cat-M1 software stack
•AT command interface
•20.25 x 21.35mm LGA package with 108 pads
•uSIM Interface
•Voltage 3.1V to 4.5V
•RoHS-compliant, halogen-free
•High output power supporting both power class options 20 and 23dBm

Applications

•Metering (Electricity/Gas/Water, Automated Meter Reading)
•Smart Home (HVAC, Thermostats)
•Infrastructure (Charge Poles, Parking Systems)
•Industry (Pumps)
•Agriculture
•Wearables & Trackers

Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.11
USD
Quantity
Web Price
1
$22.11
10
$19.90
40
$18.57
150
$17.30
500+
$16.14