
Manufacturer Part #
SARA-R410M-02B
SARA-R4 Series 4.2 V -107.5 dBm LTE Cat M1 / NB1 and EGPRS Module
| |||||||||||
Mfr. Name: | u-blox | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2019 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Protocol: | 4G LTE CAT M1/NB-IoT |
Form Factor: | LGA |
Interface Type: | I2C/SPI/UART/USB/USB |
Sensitivity: | -107.5dBm |
Satellite: | GPS |
Data Rate: | 375kbps |
Output Power: | 25dBm |
Supply Voltage: | 3.2V to 4.2V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
LTE module for multi-regional use; Cat M1/NB1 deployed bands: 1*, 2, 3, 4, 5, 8, 12, 13, 18, 19, 20, 25, 26*, 28 (* roaming bands)
Pricing Section
Stock:
6,750
Minimum Order:
250
Multiple Of:
250
Factory Lead Time:
N/A
Quantity
Web Price
250+
$22.00
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount