
Manufacturer Part #
SARA-R410M-52B
SARA-R4 Series 4.2 V -107.5 dBm LTE Cat M1 / NB1 and EGPRS Module
Product Specification Section
u-blox SARA-R410M-52B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox SARA-R410M-52B - Technical Attributes
Attributes Table
Protocol: | 4G LTE CAT M1/NB-IoT |
Form Factor: | LGA |
Interface Type: | I2C/SPI/UART |
Sensitivity: | -107.5dBm |
Satellite: | GNSS |
Data Rate: | 375kbps |
Supply Voltage: | 3.2V to 4.2V |
Coverage: | America |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
$Features & Applications
Multi-band LTE-M / NB-IoT and EGPRS modules
Ultra-compact LTE Cat M1 / NB1 and EGPRS modules with multi-regional coverage
• Configurable with a single hardware version
• Flexible mode selection as LTE Cat M1 / LTE Cat NB1 / EGPRS – only/preferred
• Deliver critical firmware updates via uFOTA with LWM2M
• Low power consumption and longer battery life
• Extended range in buildings, basements, and with NB1, underground
• Easy migration between u-blox 2G, 3G and 4G modules
Pricing Section
Global Stock:
236
USA:
236
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$49.60
5
$47.15
20
$45.03
50
$43.63
125+
$42.23
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Surface Mount