
Manufacturer Part #
SARA-R412M-02B
SARA-R4 Series 4.2 V 33 dBm LTE Cat M1 / NB1 and EGPRS Module
| |||||||||||
Mfr. Name: | u-blox | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2023 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Protocol: | 4G LTE CAT M1/NB-IoT |
Form Factor: | LGA |
Interface Type: | I2C/UART/USB |
Satellite: | GPS |
Data Rate: | 375kbps |
Output Power: | 33dBm |
Supply Voltage: | 3.2V to 4.2V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
250+
$25.00
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount