text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-R422S-00B

SARA-R4 Series 4.2V 1.9GHz SMT W/Secure Cloud LTE-M/NB-IoT/EGPRS Module - LGA-96

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox SARA-R422S-00B - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT-M1/NB1
Interface Type: GPIO/UART/USB
Satellite: GPS
Data Rate: 1200kbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.5V
Coverage: Global
Approved Carriers: T-Mobile/Verizon/Vodafone
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$8,092.50
USD
Quantity
Web Price
250+
$32.37
Product Variant Information section