text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-R510M8S-00B

SARA-R5 Series 4.5 V 23 dBm SMT LTE-M/NB-IoT Modules With Secure Cloud - LGA-96

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2208
Product Specification Section
u-blox SARA-R510M8S-00B - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT M1/NB-IoT
Interface Type: GPIO/I2C/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS
Data Rate: 1.2Mbps
Output Power: 23dBm
Supply Voltage: 3V to 4.5V
Coverage: Global
Approved Carriers: AT&T/PTCRB/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
396
USA:
396
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$45.50
USD
Quantity
Web Price
1
$45.50
5
$43.04
20
$40.91
50
$39.51
125+
$38.10