text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7504-1G-1103069

4G LTE Cat-3 with 3G Fallback

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT 3, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -161dBm
Satellite: Galileo/GLONASS/GPS
Data Rate: 100Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.3V
Coverage: America
Approved Carriers: AT&T/Sprint/T-Mobile
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$335.50
USD
Quantity
Web Price
5+
$67.10
Product Variant Information section