text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7700-G-1103736

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT-M1/NB1
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Sensitivity: -160dBm
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 375kbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.3V
Coverage: Global
Approved Carriers: AT&T/Telstra/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$3,255.00
USD
Quantity
Web Price
100+
$32.55
Product Variant Information section