text.skipToContent text.skipToNavigation

Manufacturer Part #

L30960-N6920-A100

MV31-W Ultra High Speed IoT Modem Card (5G)

ECAD Model:
Mfr. Name: Thales
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Satellite: BeiDouGalileoGLONASSGNSSGPS
Data Rate: 7Gbps
Approved Carriers: AT&TDocomoKDDISoftbankSprintTelefonicaTelstraVerizonVodafone
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.90
USD
Quantity
Web Price
1+
$471.90
Product Variant Information section