text.skipToContent text.skipToNavigation

Manufacturer Part #

EVA-M8M-1

EVA-M8 Series 3.6 V 17 mA 1.575 GHz -164 dBm GLONASS GPS GNSS Module - LGA-43

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox EVA-M8M-1 - Technical Attributes
Attributes Table
Sensitivity: -164dBm
Supply Voltage: 1.65V to 3.6V
Supply Current-Max: 17mA
Satellite: BeiDou/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Data Rate: 9.6kbps
Frequency Range: 1.575GHz
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-43
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$5,665.00
USD
Quantity
Web Price
500+
$11.33
Product Variant Information section