
Manufacturer Part #
LEA-6A-0
LEA-6 Series 3.6 V -162 dBm u-blox 6 GPS Module ROM Crystal
Product Specification Section
u-blox LEA-6A-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox LEA-6A-0 - Technical Attributes
Attributes Table
Sensitivity: | -162dBm |
Supply Voltage: | 2.7V to 3.6V |
Supply Current-Max: | 67mA |
Warm Capture: | 27s |
Cold Capture: | 27s |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
250+
$20.72
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount