text.skipToContent text.skipToNavigation

Manufacturer Part #

LEA-6H-0

LEA-6 Series 3.6 V -162 dBm u-blox 6 GPS Module Flash TCXO

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2214
Product Specification Section
u-blox LEA-6H-0 - Technical Attributes
Attributes Table
Sensitivity: -162dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Warm Capture: 26s
Cold Capture: 26s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
332
USA:
332
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$33.77
USD
Quantity
Web Price
1
$33.77
5
$33.30
20
$32.89
50
$32.63
125+
$32.16