text.skipToContent text.skipToNavigation

Manufacturer Part #

LEA-6S-0

LEA-6 Series 3.6 V -162 dBm u-blox 6 GPS Module ROM TXCO

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
u-blox LEA-6S-0 - Technical Attributes
Attributes Table
No. of Channels: 50
Sensitivity: -162dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Warm Capture: 26s
Cold Capture: 26s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$5,995.00
USD
Quantity
Web Price
250+
$23.98
Product Variant Information section