text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX-7C-0

MAX-7 Series 3.6 V -160dBm Surface Mount u-blox 7 GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code:
Product Specification Section
u-blox MAX-7C-0 - Technical Attributes
Attributes Table
No. of Channels: 56
Sensitivity: -160dBm
Supply Voltage: 1.65V to 3.6V
Supply Current-Max: 67mA
Warm Capture: 28s
Cold Capture: 30s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$6,760.00
USD
Quantity
Web Price
500+
$13.52