
Manufacturer Part #
MAX-7C-0
MAX-7 Series 3.6 V -160dBm Surface Mount u-blox 7 GNSS Module
Product Specification Section
u-blox MAX-7C-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox MAX-7C-0 - Technical Attributes
Attributes Table
No. of Channels: | 56 |
Sensitivity: | -160dBm |
Supply Voltage: | 1.65V to 3.6V |
Supply Current-Max: | 67mA |
Warm Capture: | 28s |
Cold Capture: | 30s |
Satellite: | GLONASS/GNSS/GPS |
Interface: | I2C/UART |
Frequency Range: | 1.575GHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
285
USA:
285
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount