text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX-7Q-0

MAX-7 Series 2.7 to 3.6 V TCXO ROM 9.7 x 10.1 mm u-blox 7 GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
u-blox MAX-7Q-0 - Technical Attributes
Attributes Table
No. of Channels: 56
Sensitivity: -161dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Warm Capture: 28s
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$9,495.00
USD
Quantity
Web Price
500+
$18.99
Product Variant Information section