text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX-M10S-0

MAX-M10S Series 3 V 100 mA Ultra-Low-Power Standard Precision GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox MAX-M10S-0 - Technical Attributes
Attributes Table
Sensitivity: -166dBm
Supply Voltage: 3V
Supply Current-Max: 100mA
Cold Capture: 27s
Satellite: GLONASS/GNSS/GPS
Interface: I2C
Frequency Range: 0.25Hz to 10MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$3,115.00
USD
Quantity
Web Price
250+
$12.46
Product Variant Information section