text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-6G-0

NEO-6G Series1.8 V 47 mA - 148 dBm Surface Mount GPS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NEO-6G-0 - Technical Attributes
Attributes Table
No. of Channels: 50
Sensitivity: -148dBm
Supply Voltage: 1.8V
Supply Current-Max: 47mA
Satellite: GPS
Interface: SPI/UART/USB
Frequency Range: 0.25Hz to 10MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$5,067.50
USD
Quantity
Web Price
250+
$20.27
Product Variant Information section