text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-6Q-0

NEO-6Q Series 3.6 V -162 dBm Surface Mount ROM TCXO u-blox 6 GPS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2226
Product Specification Section
u-blox NEO-6Q-0 - Technical Attributes
Attributes Table
No. of Channels: 50
Sensitivity: -162dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Warm Capture: 26s
Cold Capture: 26s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$6,127.50
USD
Quantity
Web Price
250+
$24.51