text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-6Q-0

NEO-6Q Series 3.6 V -162 dBm Surface Mount ROM TCXO u-blox 6 GPS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2226
Product Specification Section
u-blox NEO-6Q-0 - Technical Attributes
Attributes Table
No. of Channels: 50
Sensitivity: -162dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Warm Capture: 26s
Cold Capture: 26s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
786
USA:
786
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.95
USD
Quantity
Web Price
1
$32.95
5
$30.46
20
$28.31
50
$26.89
125+
$25.47