text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-7N-0

NEO-7 Series 3.6 V -162 dBm Surface Mount Flash TCXO u-blox 7 GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2105
Product Specification Section
u-blox NEO-7N-0 - Technical Attributes
Attributes Table
No. of Channels: 56
Sensitivity: -162dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Warm Capture: 28s
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$35.25
USD
Quantity
Web Price
1
$35.25
5
$32.76
20
$30.62
50
$29.20
125+
$27.78