text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-7P-0

NEO-7P Series 3.6 V -161 dBm u-blox 7 Precise Point Positioning GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No. of Channels: 56
Sensitivity: -161dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67A
Warm Capture: 28s
Cold Capture: 30s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$17,922.50
USD
Quantity
Web Price
250+
$71.69
Product Variant Information section