
Manufacturer Part #
TESEO-LIV3F
Teseo-LIV3F Series 4.3 V 1.575 GHz Surface Mount Tiny GNSS Module - LCC-18
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:LCC-18 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1904 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Sensitivity: | -163dBm |
Supply Voltage: | 2.1V to 4.3V |
Package Style: | LCC-18 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
66
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
1
$18.27
50
$13.93
100
$13.28
250
$12.46
500+
$11.88
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
LCC-18
Mounting Method:
Surface Mount