text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9P-01B

ZED-F9P Series 3.6 V -167dBm 921.6kbps u-blox F9 High Precision GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2230
Product Specification Section
u-blox ZED-F9P-01B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 85mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$152.50
USD
Quantity
Web Price
1
$152.50
5
$150.11
20
$148.06
50
$146.70
125+
$145.34