text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: Transceiver IC
Output Power: 8dBm
Interface Type: SPI
Frequency: 862MHz to 1020MHz
Supply Voltage: 2.7V to 3.6V
Modulation: FHSS/FSK/O-QPSK/OFDM
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
3,108
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.12
USD
Quantity
Web Price
1
$10.12
50
$8.03
100
$7.71
500
$7.01
1,500+
$6.58