text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1257IWLTRT

SX1257 Series 3.6 V 8 dBm 1020 MHz Multi-PHY Mode Transceiver - MLPQW-32

Product Specification Section
Technical Attributes
Attributes Table
Type: Transceiver IC
Output Power: 8dBm
Interface Type: SPI
Frequency: 862MHz to 1020MHz
Supply Voltage: 2.7V to 3.6V
Modulation: FHSS/FSK/O-QPSK/OFDM
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$11,460.00
USD
Quantity
Web Price
3,000+
$3.82