text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 15dBm
Interface Type: SPI
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.7V
Sensitivity: -148dBm
Modulation: FSK/GFSK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,952
Factory Stock:Factory Stock:
0