text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1261IMLTRT

SX1261 Series 3.7 V 15 dBm 960 MHz 300 kbps Long Range RF Transceiver - QFN - 24

Product Specification Section
Semtech SX1261IMLTRT - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 15dBm
Interface Type: SPI
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.7V
Sensitivity: -148dBm
Modulation: FSK/GFSK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,870.00
USD
Quantity
Web Price
3,000+
$3.29