text.skipToContent text.skipToNavigation

Manufacturer Part #

01006460L

9 Vdc 500 mA 115 Vac Transformer for MTA128NT External ISDN Terminal Adapter

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 9V
Output Current-Max: 500mA
Certified: No
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$16.07
USD
Quantity
Web Price
1+
$16.07
Product Variant Information section