text.skipToContent text.skipToNavigation

Manufacturer Part #

A5191HRTPG-XTP

A5191HRT Series 5 V 1200 Baud Surface Mount Single Chip CMOS Modem - PLCC-28

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.2kbps
Interface: Serial
Supply Voltage: 3V to 5.5V
Output Current-Max: 330µA
Certified: No
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
750
Minimum Order:
750
Multiple Of:
750
12,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$4,132.50
USD
Quantity
Web Price
750+
$5.51
Product Variant Information section