text.skipToContent text.skipToNavigation

Manufacturer Part #

AX8052F143-3-TX30

AX8052F143 Series 3.6 V 1050 MHz SoC Ultra-Low Power RF-Microcontroller - QFN-40

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 125kbps
Interface: SPI
Supply Voltage: 1.8V to 3.6V
Output Current-Max: 40mA
Supply Current: 200mA
Power Dissipation: 800mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$6,360.00
USD
Quantity
Web Price
3,000+
$2.12
Product Variant Information section