text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-232OPDRI

BB-232OPDRI 115.2 kbps Premium Industrial RS-232 Isolated Repeater

ECAD Model:
Mfr. Name: Advantech B+B SmartWorx
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advantech B+B SmartWorx BB-232OPDRI - Technical Attributes
Attributes Table
Data Rate: 115.2kbps
Interface: RS-232
Supply Voltage: 10V to 48V
Operating Power-Nom: 0.6W
Certified: Yes
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$263.36
USD
Quantity
Web Price
1
$263.36
3
$259.02
4
$257.89
10
$254.33
15+
$250.82
Product Variant Information section