text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-422PP9R

BB-422PP9R Series 2 Port 115.2 kbps 12 VDC RS-422 Port-Powered Converter

ECAD Model:
Mfr. Name: Advantech B+B SmartWorx
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advantech B+B SmartWorx BB-422PP9R - Technical Attributes
Attributes Table
Data Rate: 115.2kbps
Supply Voltage: 12V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$86.25
USD
Quantity
Web Price
1
$86.25
3
$85.18
10
$84.03
20
$83.38
40+
$82.14
Product Variant Information section