
Manufacturer Part #
CMD-HHLR-433_
1 to 8 Button 433 MHz 3.6 V 3.4 mA Long Range Handheld Transmitter
Product Specification Section
Linx Technologies CMD-HHLR-433_ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Linx Technologies CMD-HHLR-433_ - Technical Attributes
Attributes Table
Supply Voltage: | 2.1V to 3.6V |
Output Current-Max: | 3.4mA |
Certified: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$23.10
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag