
Manufacturer Part #
DS-510(US)
Silex Technology DS-510(US) USB Device Server - 2x USB 2.0 Ports
| |||||||||||
Mfr. Name: | Silex Technology | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray | ||||||||||
Date Code: | 2026 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/07/2017 Details and Download
Component Change of DS-510NDescription: Manufacturing of the following NOR Flash memory has been discontinued by Cypress (formerly known as Spansion). With no replacement part from the manufacturer, the affected products will be replaced with an alternative Flash memory from a different manufacturer. Reason for change: Manufacturer has decided to End of Life (EOL) the existing component without a replacement part.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Interface: | USB |
Supply Voltage: | 5V |
Operating Power-Nom: | 2.5W |
Certified: | Yes |
Pricing Section
Stock:
18
Minimum Order:
1
Multiple Of:
1
Factory Lead Time:
N/A
Quantity
Web Price
1
$121.28
3
$111.75
5
$107.58
10
$102.16
20+
$97.02
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray