text.skipToContent text.skipToNavigation

Manufacturer Part #

DWM1000

DW1000 Series 6.5 GHz 6.8 Mbps Ultra Wideband Transceiver IC Based Module

ECAD Model:
Mfr. Name: Qorvo
Standard Pkg:
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 6.8Mbps
Interface: SPI
Supply Voltage: 2.8V to 3.6V
Frequency Range: 3.5GHz to 6.5GHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,000
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$8,615.00
USD
Quantity
Web Price
500+
$17.23