text.skipToContent text.skipToNavigation

Manufacturer Part #

DWM3000SQ

DWM3000 Series 8 GHz 6.8 Mbps Ultra Wideband Transceiver IC Based Module

ECAD Model:
Mfr. Name: Qorvo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 6.8Mbps
Interface: SPI
Supply Voltage: 2.5V to 3.6V
Frequency Range: 8GHz
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
25
Multiple Of:
25
Total
$409.75
USD
Quantity
Web Price
25+
$16.39
Product Variant Information section