text.skipToContent text.skipToNavigation

Manufacturer Part #

MT5692SMI-34.R1

Socket Modem V.34 Serial Data / Fax 5 Volt

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 56kbps
Interface: Serial
Supply Voltage: 3.3V to 5V
Operating Power-Nom: 240mW
Certified: Yes
Mounting Method: Through Hole
Features & Applications

The MT5692SMI-34.R1 is a Part of MT5692SMI Series 5 Volt V.34 Serial Data / Fax Modem.

This Modem creates communication-ready devices by integrating data/fax modem functionality into a single, universal socket design. The SocketModem embedded modem utilizes a spaceefficient (1" x 2.5"), design that allows OEMs to integrate a wide range of modem functions and speeds into any product platform

The complete, ready-to-integrate modem dramatically reduces development time and costs for system designers. The SocketModem embedded modem complies with telecom requirements globally and can be shipped worldwide.

Features:

  • Complete data/fax modem solution including the controller, data pump, and DAA
  • Universal Socket connectivity
  • Telecom approved in more than 50 countries
  • V.92/56K, V.34/33.6K and V.22bis/2400 bps data rate options
  • High speed models backward compatible with lower speeds
  • V.34/33.6K or V.17/14.4K fax
  • V.44 and V.42bis data compression
  • V.42 error correction
  • Intelligent DAA technology detects line status
  • U.S. Caller ID reporting
  • Low power/sleep mode
  • Flash memory for easy updates
  • FastPOS (V.29) and V.22bis Fast Connect
  • V.80 Synchronous Access
  • 2-wire leased line operation
  • 10 or 11-bit modes
  • 3.3 V or 5V power input options
  • Serial or parallel interfaces
  • Two-year warranty

Applications:

  • Appliances
  • ATM terminals
  • Credit card and check verification systems
  • Data collection
  • Gas pumps
  • Industrial and medical remote monitoring systems
  • Point-of-sale terminals
  • Remote diagnostics
  • Remote metering
  • Security systems
  • Television set-top boxes
  • Ticketing machines
  • Vending/gaming machines

 

 

Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$2,023.00
USD
Quantity
Web Price
50+
$40.46
Product Variant Information section