
Manufacturer Part #
MT5692SMI-92.R1-SP
Socket Modem V.92 Serial Data / V.17 Fax 5 V Embedded Dial-Up Modem - Global
Product Specification Section
MultiTech MT5692SMI-92.R1-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MT5692SMI-92.R1-SP - Technical Attributes
Attributes Table
Data Rate: | 56kbps |
Interface: | Serial |
Supply Voltage: | 5V |
Operating Power-Nom: | 0.38W |
Certified: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$61.74
3
$57.77
10
$53.71
20
$51.51
40+
$49.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Box