text.skipToContent text.skipToNavigation

Manufacturer Part #

MT5692SMI-L-34.R1-SP

SocketModem 33.6 Kbps 3.3 V Embedded Dial Up Modem

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 33.6kbps
Interface: Serial
Supply Voltage: 3.3V
Output Current-Max: 72mA
Operating Power-Nom: 0.24W
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$52.22
USD
Quantity
Web Price
1
$52.22
4
$48.02
10
$45.43
25
$42.98
40+
$41.78
Product Variant Information section