text.skipToContent text.skipToNavigation

Manufacturer Part #

MT5692SMI-L-92.R1

SocketModem V.92 Serial Data/V.17 Fax Embedded Modem 3.3 Volt

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 56kbps
Interface: Serial
Supply Voltage: 3.3V to 5V
Output Current-Max: 72mA
Operating Power-Nom: 240mW
Certified: Yes
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$2,030.50
USD
Quantity
Web Price
50+
$40.61
Product Variant Information section