text.skipToContent text.skipToNavigation

Manufacturer Part #

MT5692SMI-L-92.R1

SocketModem V.92 Serial Data/V.17 Fax Embedded Modem 3.3 Volt

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Date Code: 2249
Product Specification Section
MultiTech MT5692SMI-L-92.R1 - Technical Attributes
Attributes Table
Data Rate: 56kbps
Interface: Serial
Supply Voltage: 3.3V to 5V
Output Current-Max: 72mA
Operating Power-Nom: 240mW
Certified: Yes
Mounting Method: PCB Mount
Pricing Section
Global Stock:
375
USA:
100
Germany (Online Only):
275
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$2,481.00
USD
Quantity
Web Price
50+
$49.62