text.skipToContent text.skipToNavigation

Manufacturer Part #

MT5692SMI-P-34.R1-SP

V.34 Serial Data/V.17 Fax/Voice Embedded Modem 5 Volt

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 33.6kbps
Interface: Parallel
Supply Voltage: 5V
Output Current-Max: 76mA
Operating Power-Nom: 380mW
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$65.06
USD
Quantity
Web Price
1
$65.06
3
$60.88
10
$56.60
20
$54.28
40+
$52.05
Product Variant Information section