
Manufacturer Part #
MTC-C2-B06-N16-US-AR
1xRTT CDMA Cellular Modem (RS-232) w/ 90 day/10MB data plan (Aeris) - US Bundle
| |||||||||||
Mfr. Name: | MultiTech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Data Rate: | 153.6kbps |
Interface: | RS-232 |
Supply Voltage: | 7V to 32V |
Certified: | Yes |
Features & Applications
For your convenience and benefit, this product has been pre-activated on the Aeris Communication cellular network with network access and a prepaid account to get you started.
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$179.00
Product Variant Information section
Available Packaging
Package Qty:
10 per Box