text.skipToContent text.skipToNavigation

Manufacturer Part #

MTC-L4G2D-B01

LTE Cat 4 Cellular Modem, RS-232 interface without Accessories (Global)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
MultiTech MTC-L4G2D-B01 - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: LTE CAT 4
Data Rate: 150Mbps
Supply Voltage: 7V to 32V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$306.93
USD
Quantity
Web Price
1
$306.93
3
$301.86
4
$300.54
10
$296.40
15+
$292.31
Product Variant Information section