text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCBA-C-U-N2

153.6 kbps 800 MHz, 1.9 GHz MultiModem® CDMA Cellular Modem (Sprint)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 153.6kbps
Interface: USB
Supply Voltage: 5V to 32V
Certified: Yes
Features & Applications
The MultiModem® CDMA cellular modem offers standards-based dual-band CDMA2000 1xRTT performance. This ready-to-deploy, standalone modem provides wireless data communication and integrates seamlessly with virtually any application. It is available with a broad range of interface options including RS-232, USB and Ethernet to cover all of your application needs 
  • CDMA2000 1xRTT
  • Qualcomm® MSM6050 chipset
  • CDMA IS-95A, IS-95B backwards compatible
  • Dual-band 800/1900 MHz CDMA
  • Models with R-UIM support
  • SMA antenna connector
  • USB model, CDMA Modem for Sprint Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$334.95
USD
Quantity
Web Price
1+
$334.95
Product Variant Information section