text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-MNA1-B01.R2-SP

LTE Cat M1 Embedded Cellular SoM w/GNSS (ATT/Verizon)(1 Pk)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
MultiTech MTQ-MNA1-B01.R2-SP - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT-M1
Interface Type: I2C/SPI/UART/USB
Satellite: GNSS
Data Rate: 375kbps
Supply Voltage: 5V
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$95.86
USD
Quantity
Web Price
1
$95.86
3
$94.68
10
$93.40
20
$92.67
40+
$91.29
Product Variant Information section